M12D-04BFFA-SL8001

Amphenol LTW
523-M12D04BFFASL8001
M12D-04BFFA-SL8001

Mfr.:

Description:
Circular Metric Connectors M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:
423
Can Dispatch Immediately
On Order:
500
Expected 06/02/2026
500
Expected 17/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.51 $8.51
$7.23 $72.30
$6.69 $133.80
$6.68 $334.00
$6.54 $1,308.00
$5.48 $2,740.00
$5.22 $5,220.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Solder
D Coded
4 A
250 V
IP68
M12 D Code
Bulk
Brand: Amphenol LTW
Contact Gender: Socket (Female)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

M12 D-Code Circular Metric Connectors

Amphenol LTW M12 D-Code Circular Metric Connectors offer 3-pin to 5-pin screw thread mating styles with a complete 360° shielding design. These connectors reach optimal signal performance with a Cat. 5e data transmission rate. The M12 connectors are compliant with IEC 61076-2-101 to ensure industry-wide connector compatibility. These connectors feature 1000 cycles durability, 48h salt spray, 18AWG to 26 AWG wire gauge, and -55°C to 125°C temperature range. The M12 D-code connectors are vibration-proof, corrosion-resistant, and rated IP67/IP68/IP69K waterproof. These connectors are ideal for LED lighting, marine, broadband wireless access, heavy equipment, renewable energy, industrial automation, railway mass transit, mobile devices, communication, and medical equipment.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.