M12K-05BFDM-SL8S04

Amphenol LTW
523-M12K05BFDMSL8S04
M12K-05BFDM-SL8S04

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, K Code, Metal, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP68 / IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.83 $85.83
$78.77 $787.70
$75.74 $1,514.80
$73.21 $3,660.50
$64.93 $6,493.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
Pigtail
Female
K Coded
4 m (13.123 ft)
16 A
630 V
14 AWG
Black
IP68
M12 K Code
Brand: Amphenol LTW
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090

M12 K-Code Circular Metric Connectors

Amphenol LTW M12 K-Code Circular Metric Connectors feature a 5-pin and screw thread mating style. These connectors are compliant with IEC 61076-2-111 to ensure industry-wide connector compatibility. The M12 K-code connectors feature 1000 cycles durability, 14AWG wire gauge, 48h salt spray tested, and a -20°C to 85°C operating temperature range. These connectors are corrosion-resistant, vibration-proof, and IP68/IP69K waterproof rated. The M12 K-code circular metric connectors are ideal for LED lighting, heavy equipment, renewable energy, industrial automation, railway mass transit, mobile devices, communication, and medical equipment.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.