M5-04BMMM-SL7F10

Amphenol LTW
523-M5-04BMMM-SL7F10
M5-04BMMM-SL7F10

Mfr.:

Description:
Sensor Cables / Actuator Cables M5 Circular Metric Connector, Metal, 1A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP67 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.85 $26.85
$22.82 $228.20
$21.47 $429.40
$20.78 $1,039.00
$20.09 $2,009.00
$18.98 $3,796.00
$17.81 $8,905.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M5
4 Position
Pigtail
Male
X Coded
10 m (32.808 ft)
1 A
60 V
26 AWG
Black
IP67
Brand: Amphenol LTW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

M5 Screw-Locking Threaded Connectors

Amphenol LTW M5 Screw-Locking Threaded Connectors are lightweight and compact yet ruggedized for harsh environments. The metal M5 x 0.5 screw-locking thread meets IEC 61076-2-105 standards and offers IP67, IP68, and IP69K ingress protection. These connectors deliver secure and reliable signal / data transmission with three or four gold-plated contacts. The series features thermoplastic housing, UL 94V-0 flammability rating, and 1000 mating cycles. Amphenol LTW M5 Screw-Locking Threaded Connectors are suitable for an expansive range of applications, including marine, LED lighting, renewable energy, industrial automation, rugged IT, heavy equipment, transportation, unmanned aerial vehicles (UAV), medical equipment, and much more.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.