SQD-02PAJM-PRD001

Amphenol LTW
523-SQD02PAJMPRD001
SQD-02PAJM-PRD001

Mfr.:

Description:
Liquid Cooling Connectors & Accessories Liquid Cooling Connector, SnapQD G-Thread 02, Plug, G1/4 inch, Red, Push Pull

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
15
Expected 17/02/2026
10
Expected 01/04/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.15 $23.15
$19.67 $196.70
$19.63 $392.60
$18.40 $920.00
$17.32 $1,732.00
$16.50 $3,300.00
$15.90 $7,950.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Liquid Cooling Connectors & Accessories
RoHS:  
Plug
Brand: Amphenol LTW
Color: Red
Diameter: 17.9 mm
Length: 40 mm
Mounting Style: Panel Mount
Product Type: Thermal Accessories
Series: SnapQD
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8481909085
ECCN:
EAR99

SnapQD Liquid Cooling Connectors

Amphenol LTW SnapQD Liquid Cooling Connectors ensure superior performance in cold plate cooling. These Amphenol LTW connectors feature flat-face valves, a push-to-connect design, high flow, and no spillage. The SnapQD series complies with OCP UQD standards and is highly durable. The connectors withstand 5000 mating cycles and operate over a -40°C to +120°C temperature range. The SnapQD series primarily serves IT facilities and devices, but also has uses in semiconductors and medical devices.