Z2A1-ACNMAN-BN0001

Amphenol LTW
523-Z2A1ACNMANBN0001
Z2A1-ACNMAN-BN0001

Mfr.:

Description:
FFC & FPC Connectors ZConnect, LV214-Compliant Connector, 2nd Lock, Connector Position Assurance (CPA), A Code, Plug, Plastic, 1A, Male Connector, Quick Lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 706

Stock:
706 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
$1.75 $17.50
$1.64 $41.00
$1.56 $78.00
$1.48 $888.00
$1.05 $1,260.00
$1.04 $3,120.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
36 Position
Solder Pin
1 A
Zconnect
- 40 C
+ 110 C
Brand: Amphenol LTW
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 600
Subcategory: FFC & FPC Connectors
Tradename: Zconnect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

ZConnect® Low-Profile LV214-Compliant Connectors

Amphenol LTW ZConnect® Low-Profile LV214-Compliant Connectors are low-profile connectors (8mm maximum mated height) for space-saving. Amphenol LTW ZConnect Connectors are robust enough to meet the automotive requirements of LV214 (VW75174). The series ranges from 8 to 40 contacts at 1A up to 120VDC with 0.9mm/1.8mm/2.7mm pitch. The connectors include mated and unmated versions and an IPx67 option.