MAJ-60-30

Amphenol Nexus Technologies
654-MAJ-60-30
MAJ-60-30

Mfr.:

Description:
Circular DIN Connectors 10-Conductor Jack fo Jack for .250 Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.60 $102.60
$92.94 $929.40
$89.36 $2,234.00
$86.38 $4,319.00
$81.61 $8,161.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
DIN
Gold
500 mA
60 V
Brand: Amphenol Nexus Technologies
Contact Material: Brass
Product Type: Circular DIN Connectors
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

Miniature M55116-Type TAC Connectors

Amphenol Nexus Technologies Miniature M55116-Type TAC Connectors are designed to MIL-DTL-55116 requirements at half the size of the standard connectors. The series is ideal for reducing size and weight while still maintaining many of the performance benefits wherever an M55116 connector is needed on a newly designed system. Amphenol NEXUS Technologies Miniature M55116-Type TAC Connectors are ideally suited for soldier-worn applications, radio systems, and ruggedized communications systems.