234-A001-12

Amphenol Onanon
92-234-A001
234-A001-12

Mfr.:

Description:
Standard Circular Connector MagConnect Echo Plug Kit

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.25 $48.25
$41.02 $410.20
$38.45 $961.25
$36.61 $1,830.50
$34.87 $3,487.00
$32.81 $8,202.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Plugs
20 Position
Socket (Female)
Cable Mount / Free Hanging
Solder Tail
Gold
Echo
Bulk
Brand: Amphenol Onanon
Contact Material: Brass
Current Rating: 3 A
Housing Material: Thermoplastic Polyester (TP)
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: MagConnect
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694021
ECCN:
3A001