M12883/40-17

Amphenol PCD
523-M12883/40-17
M12883/40-17

Mfr.:

Description:
Relay Sockets & Fixings M12283 4 Pos/10A Rel Socket w/Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$158.21 $158.21
$148.90 $1,489.00
$145.98 $3,649.50
50 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
RoHS: N
Relay Sockets
MIL-PRF-12883 Relay Socket
M83536, M83726, MS27709
Screw
4 Pole
Brand: Amphenol PCD
Current Rating: 10 A
Mounting Style: Panel Mount
Number of Contacts: 14 Contact
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: M12883/40-17 WC
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12883 Quick-Mount Relay Sockets

Amphenol PCD M12883 Quick-Mount Relay Sockets are qualified to MIL-PRF-12883 specifications and offer a current range of 2A to 25A. These sockets have multiple configurations featuring ultrasonically welded interfaces between the dielectric components, eliminating air paths and protecting against moisture and degradation. The M12883 relay sockets snap into standard aircraft panel cutouts, eliminating the need for mounting hardware while saving weight and installation time. Amphenol PCD M12883 Quick-Mount Relay Sockets are suitable for military avionics, military vehicles, and instrumentation.