PSC360G2-F-2AA-C0031-ERA270-05K

Amphenol Piher
531-PSC36GF2C31275K
PSC360G2-F-2AA-C0031-ERA270-05K

Mfr.:

Description:
Motion & Position Sensors - Industrial Hall-Effect End-of-Shaft Rotary Position Sensor, 12 bit absolute, 5VDC Redundant Analog Voltage output, Box with Wire Leads, non contact magnetic, 270 Electrical Rotation Angle, -40C to 125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.05 $45.05
$42.42 $212.10

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Position Sensors
Analog - Voltage
5 V
1 %
- 40 C
+ 125 C
Hall Effect Rotary Position Sensor
Angle
Hall Effect
Brand: Amphenol Piher
Electrical Travel: 270 deg
IP Rating: IP67, IP69K
Mechanical Travel: 360 deg
Mounting Style: Chassis Mount
Product Type: Industrial Motion & Position Sensors
Series: PSC-360G2
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PSC-360 – (Contactless) Rotary Position Sensors

Amphenol Piher PSC-360 – (Contactless) Rotary Position Sensors are ideal for industrial, transportation, marine, and home/building automation applications without the limitations of potentiometric solutions. These sensors are highly configurable with a programmable angular range between 15° and 360°, different signal output options, and support for low- and high-voltage power supplies. The high-performance Hall Effect rotary position sensors are sealed for harsh environments and flange mounted for easy positioning when necessary. These series provide high stability under harsh environmental conditions such as vibration, shock, extreme temperatures and humidity, dither, moisture, and dirt. Piher PSC-360 – (contactless) rotary position sensors operate between -40°C to 125°C temperature range.