MCBX3W3S0000K/AA

Amphenol Positronic
276-MCBX3W3S0000KAA
MCBX3W3S0000K/AA

Mfr.:

Description:
D-Sub Mixed Contact Connectors COMBO 3W3F CRIMP NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$431.49 $431.49
$393.87 $3,938.70
$379.75 $9,493.75

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
3W3
3 Position
Through Hole
Crimp
Brand: Amphenol Positronic
Contact Plating: Gold
Gender: Female
Number of Rows: 1 Row
Product Type: Mixed Contact D-Sub Connectors
Series: MCBX
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

MACH-D D-Sub Connectors

Positronic MACH-D D-Sub Connectors are high-performance D-sub connectors for use in harsh environments. MACH-D Connectors feature a precision machined shell that provides EMI shielding protection. The grounding strip on this Positronic D-sub series provides excellent electromagnetic compatibility (EMC). A mechanically rugged machined shell protects against shock, vibration, and impact. IP67 configurations protect against fluid and dust ingress. These connectors are high-performance M24308 intermateable.