AR-SFP-10G-LR-C

Amphenol ProLabs
46-AR-SFP-10G-LR-C
AR-SFP-10G-LR-C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Arista Networks SFP-10G-LR Compatible TAA 10GBase-LR SFP+ Transceiver (SMF, 1310nm, 10km, LC, DOM)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$243.28 $243.28
$213.03 $2,130.30

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
Singlemode
SFP
3.15 V to 3.43 V
0 C
+ 70 C
LC
10 km
Brand: Amphenol ProLabs
Mounting Style: Pluggable
Peak Wavelength: 1310 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517699090
ECCN:
5A991