095-725-136M010

Amphenol RF
523-095-725-136M010
095-725-136M010

Mfr.:

Description:
RF Cable Assemblies SMPM Straight Plug to SMPM Straight Plug RG-178 100 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.63 $34.63
$29.44 $294.40
$27.60 $690.00
$26.28 $1,314.00
$25.03 $2,503.00
$23.46 $5,865.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
SMPM
Plug (Male)
Straight
SMPM
Plug (Male)
Straight
100.076 mm (3.94 in)
50 Ohms
6 GHz
RG-178
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SMPM
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMPM to SMPM Assemblies

Amphenol RF SMPM to SMPM Assemblies deliver DC to 20GHz RF performance in a micro-miniature, conformable cable. These straight plug to straight plug SMPM assemblies are designed to accommodate both radial and axial misalignment and support a push-on mating style for quick installation. The SMPM series is available with industry-standard diameters of 0.085" and 0.047". Available lengths include a standard imperial range of 3" to 48" and a metric range of 100mm to 3000mm. Amphenol RF SMPM to SMPM Assemblies are ideal for miniaturized high-frequency / high-vibration applications, especially when mated with limited or full-detent PCB connectors. 

SMPM Plug to Plug Cable Assemblies

Amphenol RF SMPM Plug-to-Plug Cable Assemblies are designed on RG-178 cables and 0.047-inch and 0.085-inch diameter conformable and flexible cable types. These cable assemblies feature a micro-miniature interface and push-on mating styles for quick installation. The SMPM cable assemblies operate at a frequency range of DC to 18GHz, 50Ω impedance, and a -65°C to 165°C operating temperature range. These pre-configured assemblies are ideal for high-vibration environments when mated with limited or full detent receptacle jacks. The SMPM cable assemblies are available in straight and right-angle configurations with a 3-inch to 48-inch standard imperial length and 100mm to 3000mm metric length. Typical applications include antennas, test and laboratory equipment, military, quantum computing, radar, and instrumentation.

VITA 67 RF Cable Assemblies

Amphenol / SV Microwave VITA 67 RF Cable Assemblies are high-density, high-performance, fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughtercard modules that mate to backplane adapters. VITA 67 RF Cable Assemblies are ideal for aerospace and defense, ground base station and communication systems, avionics, radar systems, and air transport rack applications.