IR15TT-R

Amphenol SGX Sensortech
523-IR15TT-R
IR15TT-R

Mfr.:

Description:
Air Quality Sensors 0-100%CH4&CO2IRGsSen BioGasAppsWIntTherm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$263.52 $6,588.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Infrared - Analog
Biogas
0 %
100 %
Analog
3 V
5 v
- 20 C
+ 55 C
IR (NDIR) Series
Brand: Amphenol SGX Sensortech
Current Rating: 60 mA
Mounting Style: Through Hole
Operating Supply Voltage: 3 V to 5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9027100090
USHTS:
9027102000
TARIC:
9027101000
ECCN:
EAR99

IR Gas Sensors

Amphenol SGX Sensortech IR Gas Sensors use the non-dispersive infrared (NDIR) principle to detect and monitor the presence of carbon dioxide, hydrocarbons, and acetylene gases. These low-power sensors are built with a rugged stainless steel construction and no moving parts, providing reliable, fail-safe operation with low maintenance. Amphenol SGX Sensortech IR Gas Sensors feature an immunity from "poisoning."