PS1-NO2-50-MOD

Amphenol SGX Sensortech
523-PS1-NO2-50-MOD
PS1-NO2-50-MOD

Mfr.:

Description:
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Module Nitrogen Dioxide 50ppm - UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$277.69 $277.69
$224.61 $1,123.05
$217.85 $2,178.50
$212.78 $5,319.50
$212.63 $10,631.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Solid Polymer Module 1-series
Nitrogen Dioxide
0 PPM
50 PPM
5 %
UART
- 40 C
+ 55 C
PS1 -Modules
Brand: Amphenol SGX Sensortech
Mounting Style: Through Hole
Product Type: Air Quality Sensors
Sensitivity: - 20 ± 10 nA/ppm
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99