PSD4-AsH3-1

Amphenol SGX Sensortech
523-PSD4-ASH3-1
PSD4-AsH3-1

Mfr.:

Description:
Air Quality Sensors PSD4 Series Arsine Digital Solid Polymer Sensor 1ppm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$443.65 $2,218.25
$412.48 $4,124.80
$412.42 $10,310.50
50 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Solid Polymer
AsH3
0 PPM
1 PPM
5 %
UART
3.3 VDC
12 VDC
- 40 C
+ 55 C
PSD4 Series
Brand: Amphenol SGX Sensortech
Current Rating: 0.65 mA
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Product Type: Air Quality Sensors
Range: 0 PPM to 1 PPM
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9027101000
ECCN:
EAR99