PSD4-H2S-100

Amphenol SGX Sensortech
523-PSD4-H2S-100
PSD4-H2S-100

Mfr.:

Description:
Air Quality Sensors PSD4 Series Hydrogen Sulfide Digital Solid Polymer Sensor 100ppm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$176.93 $176.93
$173.34 $1,733.40
$165.96 $4,149.00
$163.97 $8,198.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Solid Polymer
H2S
0 PPM
100 PPM
5 %
UART
3.3 V
12 V
- 40 C
+ 55 C
PSD4 Series
Brand: Amphenol SGX Sensortech
Current Rating: 650 uA
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V to 12 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0