AHDBM04-24-91PR-059

Amphenol SINE Systems
654-AHDBM042491PR059
AHDBM04-24-91PR-059

Mfr.:

Description:
Standard Circular Connector 9 Position ISOBUS Receptacle Kit, Pin, Shell Size 24, Reduced Seal, Wide Thread Adapter (WTA), Cable Clamp Backshell, Break-Away

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.95 $35.95
$34.97 $874.25
$33.62 $1,681.00
$32.80 $3,280.00
$30.75 $7,687.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
9 Position
Pin (Male)
24
Cable
Aluminum
IP69X
Isobus 91
Bulk
Brand: Amphenol SINE Systems
Color: Black
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Mating Cycles: 100 Cycle
Product Type: Standard Circular Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: DuraMate
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

DuraMate ISOBUS 91 Connectors

Amphenol Sine Systems DuraMate ISOBUS 91 Connectors are environmentally-sealed, multi-pin, heavy-duty ISOBUS connectors. These connectors feature a metal or plastic construction, as well as IP68 and IP69K ratings. Various configurations feature contacts with contact ratings from 13A to 60A, making them suitable for a variety of applications. Amphenol Sine Systems DuraMate ISOBUS 91 Connectors are compatible with other industry-standard circular bayonet connectors.