AHDM04-24-14SR-059

Amphenol SINE Systems
654-AHDM04-2414SR059
AHDM04-24-14SR-059

Mfr.:

Description:
Standard Circular Connector 14 POSITION RECEPT BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.16 $46.16
$39.24 $392.40
$36.78 $919.50
$35.02 $1,751.00
$33.35 $3,335.00
$31.26 $7,815.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
14 Position
Socket (Female)
24
Panel Mount
Crimp
Zinc
40.1 mm
IP69X
AHDM
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Gender: Female
Insert Arrangement: 24-14
Mating Cycles: 100 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
TARIC:
8536699099
ECCN:
EAR99