AHDP02-24-16SR-STA

Amphenol SINE Systems
654-AHDP022416SRSTA
AHDP02-24-16SR-STA

Mfr.:

Description:
Standard Circular Connector 16 Position Panel Mount Receptacle, Socket, Shell Size 24, Reduced Diameter Seal (Blue Adapter), Small Thread Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.80 $11.80
$10.31 $103.10
$10.13 $253.25
$9.50 $950.00
$8.93 $2,232.50
$8.12 $4,060.00
$7.48 $7,480.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
16 Position
Socket (Female)
24
Panel Mount
Cable-Crimp
40.1 mm
IP68, IP69K
STA
Bulk
Brand: Amphenol SINE Systems
Color: Black
Housing Gender: Female
Housing Material: Thermoplastic (TP)
Insert Arrangement: 24-16
Length: 58.6 mm
Mating Cycles: 100 Cycles
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Thread Size: M35
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems’ DuraMate™ AHDP connectors are an environmentally sealed, multi-pin, heavy-duty, plastic, circular connector with IP68 and IP69K ratings (in mated condition) that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. The connectors are available in the following options: DuraMate™ AHDP with PanelMate™, DuraMate AHDP with HYPERBUSS™, and DuraMate AHDP ISOBUS 91 Series. These environmentally sealed, multi-pin, heavy-duty, plastic, circular connectors are available in Shell Size 18 and Size 24 with numerous insert arrangements.