AT04-48P-B016RD

Amphenol SINE Systems
654-AT04-48P-B016RD
AT04-48P-B016RD

Mfr.:

Description:
Automotive Connectors Pnl Mnt Rcpt 48 Pos SZ 16 Rdc Dia R-Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.73 $32.73
$27.93 $279.30
$27.50 $825.00
$27.33 $1,639.80
$24.57 $6,633.90
510 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Housings
48 Position
Receptacle (RP - Male)
Mounting Flange
20 AWG
14 AWG
Gray
AT
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Without Pin Contacts
Contact Type: Pin (Male)
Current Rating: 13 A
Dimensions: 135.8 mm x 64.4 mm
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Plug
Mating Part Number: AT06-12Sx
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 8 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 30
Subcategory: Automotive Connectors
Tradename: PanelMate
Type: Housing
Voltage Rating: 250 V
Wire Gauge Range: 14 AWG to 20 AWG
Unit Weight: 213.378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

AT Series™ Bulkhead Receptacles

Amphenol Sine Systems AT Series™ Bulkhead Receptacles combine a robust, easy-to-mount, sealed housing with the benefits of AT Series (13A) connectors. This requires less operating space while allowing higher-density installation. Available in a 4 X 12 (48-position) configuration, the modules are individually keyed and color-coded to prevent mismating. The series offers the ability to attach from the front side of a device and securely lock it for high resistance to vibration and increased design flexibility. These Amphenol Sine Systems receptacles are IP68/69K rated when mated.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.