AT16-15PB-PM11

Amphenol SINE Systems
654-AT16-15PB-PM11
AT16-15PB-PM11

Mfr.:

Description:
Automotive Connectors PANEL MOUNT RECEPT. FLANGE, BL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.20 $8.20
$7.98 $79.80
$7.49 $187.25
$7.13 $356.50
$6.65 $665.00
$6.32 $1,706.40
$6.02 $3,250.80
$5.73 $6,188.40

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Receptacles
15 Position
Receptacle (Female)
Panel Mount
Crimp
22 AWG
12 AWG
Black
AT
Bulk
Brand: Amphenol SINE Systems
Cable Diameter/Insulation Range: 3.05 mm to 4.01 mm
Contact Gender: Pin (Male)
Contact Type: Pin
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Ingress Protection: IP68, IP69K
Insulation: Insulated
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: - 55 C
Minimum Operating Temperature: + 125 C
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 135
Subcategory: Automotive Connectors
Tradename: PanelMate
Voltage Rating: 250 V
Wire Gauge Range: 14 AWG to 12 AWG, 22 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.