AT60-010-20141

Amphenol SINE Systems
523-AT60-010-20141
AT60-010-20141

Mfr.:

Description:
Automotive Connectors A-SERIES, ATM-DURAMATE-METAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,092

Stock:
23,092 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.27 $1.27
$1.08 $10.80
$0.985 $24.63
$0.961 $48.05
$0.86 $86.00
$0.759 $189.75
$0.689 $344.50
$0.635 $635.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Contacts
Crimp
Nickel
18 AWG
16 AWG
ATM
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Type: Solid
Current Rating: 7.5 A
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Wire Gauge Range: 16 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.