AT60-16-0144

Amphenol SINE Systems
654-AT60-16-0144
AT60-16-0144

Mfr.:

Description:
Automotive Connectors STAMPED MALE CONTACT 16-18 AWG, AU PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,713

Stock:
38,713 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.284 $2.84
$0.266 $6.65
$0.258 $25.80
$0.242 $60.50
Full Reel (Order in multiples of 16000)
$0.241 $3,856.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Crimp
Gold
18 AWG
16 AWG
AT
Reel
Cut Tape
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 13 A
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 16000
Subcategory: Automotive Connectors
Wire Gauge Range: 16 AWG to 18 AWG
Unit Weight: 2.723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

Amphenol Sine Systems AHD & AT/ATP Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The product line's AT Series™ is designed to be compatible with all other existing standard products industry-wide, and the AHD Series™ is intermateable to industry standard 6- and 9-pin connectors. Amphenol also offers end caps, contacts, and accessories designed specifically for use with AHD & AT/ATP Series™ Connectors.
Learn More

Amphenol SINE Systems AT Series™ Connectors - INACTIVE

Amphenol Sine Systems' AT Series™ Connectors product line has been expanded to include the ATP Series™Connectors which contain an added finger grip for improved ergonomics and the ATM Series, a miniature version of AT Series designed for smaller AWG applications.

Amphenol Sine Systems AT Series™ Connectors were designed as a high-performance, cost-effective solution to be used with the Heavy Equipment, Agricultural, Automotive, Military, Alternative Energy and other demanding interconnect architectures. AT Series connectors feature environmental seals for superior seal retention capabilities and Amphenol Sine Systems RockSolid™ Contact technology for increased reliability. In addition, the AT Series is fully compatible with existing industry-standard products.
Learn More

A Series™ Contacts

Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

Automotive Connectors

Amphenol Sine Systems is a leading supplier of advanced interconnect systems for automotive safety devices and onboard electronics in automobiles. Typical applications include entertainment, communication, navigation, and telematics modules, as well as engine control, sensors, actuators, and auxiliary motors. In addition, Amphenol has developed solutions for hybrid electric vehicles (HEVs) and drive systems and is working with leading global customers to proliferate these advanced interconnect products into next-generation automobiles.

AHD & AT/ATP Series™ Contacts

Amphenol Sine Systems AHD and AT/ATP Series™ Contacts offer a full range of contacts compatible with AHD and AT/ATP Series Connectors and industry-standard products used with these connectors. Available versions include female socket, male pin, female RockSolid™, male and female stamped and formed, and male pin/female socket-machined contacts. Amphenol Sine Systems AHD and AT/ATP Series™ Contacts are offered in a variety of styles from 20AWG to 14AWG.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.