ATM04-12PA-RD01

Amphenol SINE Systems
654-ATM04-12PA-RD01
ATM04-12PA-RD01

Mfr.:

Description:
Automotive Connectors 12 Position Receptacle, Pin, Keyed A, Reduced Diameter Rear Seal, Grey

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$3.15 $31.50
$2.95 $73.75
$2.81 $140.50
$2.55 $255.00
$2.43 $486.00
$2.36 $1,416.00
$2.27 $2,270.00
$2.13 $5,538.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
Panel Mount
Crimp
22 AWG
16 AWG
Gray
ATM
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Male
Current Rating: 7.5 A
Dimensions: 40.2 mm x 20.2 mm x 43.7 mm
Height: 43.7 mm
Housing Gender: Receptacle
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Length: 40.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Width: 20.2 mm
Wire Gauge Range: 22 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.