ATS15-26PB-BM01

Amphenol SINE Systems
654-ATS15-26PB-BM01
ATS15-26PB-BM01

Mfr.:

Description:
Automotive Connectors 26 POS PCB RECEPT BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.35 $15.35
$13.53 $135.30
$12.75 $318.75
$12.40 $620.00
$11.68 $1,168.00
$11.10 $3,330.00
$10.62 $6,372.00
$10.57 $11,098.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Receptacles
26 Position
Receptacle (Female)
SMD/SMT
Screw
Gold
Black
ATS
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Male
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Material: Thermoplastic (TP)
Insulation: Insulated
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 150
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

ATS Series™ Superior Seal PCB Connectors

Amphenol Sine Systems ATS Series™ Superior Seal Connectors are a high-performance, IP67- and IP69K-rated (in mated condition), rectangular, thermoplastic, cost-effective solution for harsh environmental applications with superior seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Receptacles are available in both 90° right-angle and 180° straight-pin PCB options, as well as traditional in-line options, and have been developed to be compatible with existing standard products industry-wide.  ATS Series™ connectors utilize precision-engineered, 3-tang contacts featured in the ecomate® family of products. These connectors are available in plugs, inline receptacles, flange-mount receptacles, and PCB receptacles with BoardLock™.