MC3CG-S2

Amphenol SINE Systems
654-MC3CG-S2
MC3CG-S2

Mfr.:

Description:
Circular Metric Connectors M40 C Grip Core Crimp Dia. 15-17mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.56 $26.56
$22.58 $225.80
$21.17 $423.40
$20.16 $1,008.00
$19.52 $1,952.00
$18.32 $3,664.00
$17.01 $8,505.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M40
IP67
M40
Accessory Type: Cord Grip
Brand: Amphenol SINE Systems
Description/Function: Cord grip for 12 mm to 14 mm diameter cable
Housing Material: Zinc
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 14R7051
Unit Weight: 65.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
7907006000
JPHTS:
790700900
TARIC:
7907000090
MXHTS:
7907000299
BRHTS:
79070090
ECCN:
EAR99

MotionGrade™ M23 and M40 Connector Systems

Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.