MP6ARS8S-10

Amphenol SINE Systems
654-MP6ARS8S-10
MP6ARS8S-10

Mfr.:

Description:
Standard Circular Contacts 3.6mm Pin Contact with RADSOK Technology. Crimp Barrel, 45A, Wire Range 10mm (8AWG)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
200 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.58 $12.58
$10.43 $104.30
$9.85 $197.00
$9.55 $477.50
$8.63 $863.00
$8.62 $1,724.00
$7.84 $3,920.00
$7.51 $7,510.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
86 A
8
Copper Alloy
8 AWG
Crimp
Silver
Machined Contacts
RM
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Ecomate
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
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.