RT061412SNH03SS-K

Amphenol SINE Systems
654-RT061412SNH03SSK
RT061412SNH03SS-K

Mfr.:

Description:
Standard Circular Connector Plug Kit, Socket, wi silicone seal IP69k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.51 $38.51
$35.37 $353.70
$33.95 $848.75
$33.28 $1,664.00
$32.61 $3,261.00
$31.27 $7,817.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connector Kits
12 Position
Socket (Female)
14
Free Hanging
Zinc Alloy
Plug Kit
26.8 mm
IP67, IP69k
RSSM
Bulk
Brand: Amphenol SINE Systems
Contact Material: Brass
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Zinc Alloy
Insert Arrangement: 14-12
Length: 74 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 500 V
Wire Gauge: 26 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ecomate® RSSM IP69K Circular Metal Connectors

Amphenol Sine Systems ecomate® Rugged Superior Seal Metal (RSSM) Circular Metal Connectors are available with numerous insert arrangements and match all the specifications of the ecomate RM series, with the addition of superior seals (+125°C). The seals increase the IP ratings to IP67/69K (in mated condition). The RSSM plugs can only mate with ecomate RSSM receptacles to ensure an IP69K rating. Contacts are available in machined or PCB (loose piece/bagged) or stamped and formed (reels) options. Amphenol Sine Systems RSSM connectors can be shared with the ecomate Aquarius™, Aquarius™ Fathom Lock, and RM series. The connectors are ideal in circular, rugged, superior seal, and metal connector industrial applications. The series is available in 8 shell sizes and 28 insert arrangements.