RTS712ND8P0332

Amphenol SINE Systems
654-RTS712ND8P0332
RTS712ND8P0332

Mfr.:

Description:
Standard Circular Connector Receptacle,Jam Nut SZ12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.69 $12.69
$12.68 $253.60
$12.18 $6,090.00
$11.81 $11,810.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
8 Position
Pin (Male)
12
PCB
Crimp
Thermoplastic (TP)
Jam Nut, PCB Mounted Receptacles
19 mm
24.5 mm
IP67, IP69k
Aquarius
Bulk
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Thermoplastic
Insert Arrangement: 12-8
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Jam Nut
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Termination Post Length: 5 mm
Voltage Rating: 500 V
Wire Gauge: 26 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

ecomate® Aquarius™ PCB-Mounted Jam Nut Receptacles

Amphenol Sine Systems ecomate® Aquarius™ PCB-Mounted Jam Nut Receptacles are designed specifically for mounting to printed circuit boards (PCBs) and flex circuits. As part of the ecomate Aquarius Waterproof Connector series, the receptacles provide an IP67/ IP69K waterproof rating when in a mated condition for industrial applications. These PCB-mounted jam nut receptacles also incorporate the latest technology in high-impact thermoplastic design, offering the advantages of lightweight, cost-effective, sealed connector systems. Amphenol ecomate Aquarius receptacles are ideal for indoor / outdoor applications, and the MIL-DTL-26482-based design provides a quick, reliable, 1/3-turn bayonet coupling. Additional features include optional inline, square-flanged, PCB, and end-cap configurations.

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

eco|mate® Aquarius Waterproof Connectors

Amphenol Sine Systems eco|mate® Aquarius Waterproof Connectors provide an IP68/69K waterproof rating when in a mated condition. Amphenol Sine Aquarius corrosion-resistant connectors feature a plastic shell and low-profile housing for indoor/outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes, along with 27 insert arrangements. Additional features include optional inline, jam-nut, square-flanged, PCB, and end-cap configurations.