SP16M2N

Amphenol SINE Systems
654-SP16M2N
SP16M2N

Mfr.:

Description:
Standard Circular Contacts A SERIES, ECO MATE-RM, AQUA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,608

Stock:
8,608 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.53 $0.53
$0.453 $4.53
$0.405 $10.13
$0.386 $38.60
$0.344 $86.00
$0.297 $297.00
$0.278 $695.00
Full Reel (Order in multiples of 12000)
$0.278 $3,336.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Copper Alloy
18 AWG to 16 AWG
Crimp
Nickel
Stamped and Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99