1132-4114

Amphenol / SV Microwave
523-11324114
1132-4114

Mfr.:

Description:
RF Adapters - In Series SMPM ST J/J-ADP F/H .690 OAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.03 $124.03
$111.57 $1,115.70
$103.60 $2,590.00
$100.28 $5,014.00
$98.31 $9,831.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMPM
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
40 GHz
Bullet
Gold
Beryllium Copper
Tray
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Frequency Range: 40 GHz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SMPM
Side 1 RF Series: SMPM
Side 2 RF Series: SMPM
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

SMPM Connectors

Amphenol / SV Microwave SMPM Connectors are 20% smaller than Amphenol / SV Microwave SMP connectors and offer a frequency range of up to 65GHz. These SMPM connectors enable the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and misalignment, which compensates for tolerance stack up. Amphenol / SV Microwave SMPM Connectors have higher withdrawal forces on the full detent shroud, making them ideal for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows designers to mate connectors without the need for threads or wrenches.