3811-40004

Amphenol / SV Microwave
523-3811-40004
3811-40004

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPS M Edge Launch Connector, SB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
100
Expected 05/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.51 $65.51
$57.32 $573.20
$54.95 $1,373.75
$53.75 $2,687.50
$51.44 $5,144.00
300 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMPS
Plug (Pin)
50 Ohms
65 GHz
Solder
Straight
Standard
Edge Launch
Tray
Body Material: Beryllium Copper
Brand: Amphenol / SV Microwave
Contact Plating: Gold
Coupling Mechanism: Push On
Frequency: 65 GHz
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Type: PCB Mount
Product Type: RF Connectors / Coaxial Connectors
Qualification: SOSA
Series: SMPS
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

SMPS Compact RF Connectors

Amphenol / SV Microwave SMPS Compact RF Connectors are high-performance subminiature RF connectors that utilize the same features as the SMP and SMPM series. These connectors are capable of frequencies exceeding 100GHz and are 45% smaller than the SMP and 30% smaller than the SMPM. The SMPS components are directly compatible with the G3PO interface and feature a full detent and smooth bore. Configurations include male and female cable connectors, board mount, edge launch, and a female bullet. The male interface is available with a smooth bore for easy mating or detent for female retention. Amphenol / SV Microwave SMPS Compact RF Connectors are ideal in applications where density is important.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model.