7029-3826

Amphenol / SV Microwave
523-70293826
7029-3826

Mfr.:

Description:
RF Cable Assemblies SMA Male R/A to SMA Male R/A 6" 180 Clocked Cable Assembly for .085 Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$181.76 $181.76
$139.94 $1,399.40
$137.14 $3,428.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Right Angle
152.4 mm (6 in)
50 Ohmss
18 GHz
0.085 Flexible Coax
Black
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 18 GHz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Clocked Cable Assemblies

Amphenol / SV Microwave Clocked Cable Assemblies are clocked assemblies for .047 or .085 cables. The Amphenol / SV Microwave Clocked Cable Assemblies come in 6" or 12" lengths and include an SMP female right-angle to SMP female right-angle version and an SMA male right-angle to SMA male right-angle version. These cable assemblies feature 50Ω impedance and a frequency of 18GHz or 26.5GHz.