8351-40001

Amphenol / SV Microwave
523-8351-40001
8351-40001

Mfr.:

Description:
Terminals NanoRF Male VITA 67.3 Plug-In Contact for .047 Cable

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.64 $79.64
$68.39 $683.90
$64.70 $1,617.50
$63.33 $3,166.50
$58.78 $5,878.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
RoHS:  
REACH - SVHC:
Contacts
Nano RF
Solder
Male
Not Insulated
Snap-In
Gold
Copper
VITA
Tray
Brand: Amphenol / SV Microwave
Contact Gender: Plug (Male)
Insulation Material: Polytetrafluoroethylene (PTFE)
Length: 7.82 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

NanoRF VITA 67.3 Solutions

Amphenol / SV Microwave NanoRF VITA 67.3 Solutions include cable assemblies, backplane and plug-in cable contacts, and VITA modules. These NanoRF VITA products adhere to VITA specifications and are SOSA-aligned. Applications ideal for NanoRF VITA 67.3 products in the mil-aero space environment include SIGINT, EW suites, unmanned aerial vehicles (UAVs), unmanned ground vehicles (UGVs), and more. Amphenol / SV Microwave NanoRF VITA 67.3 Solutions provide high-density, robust connectivity for embedded system applications.