FM-EVALKIT

Amphenol / SV Microwave
523-FM-MKIV-EVALKIT
FM-EVALKIT

Mfr.:

Description:
RF Development Tools Eval Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,297.31 $2,594.62

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Development Tools
REACH - SVHC:
Evaluation Kits
LEAP OBT modules
Brand: Amphenol / SV Microwave
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: FM-MKIV-EVALKIT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8536900090
USHTS:
8536908585
TARIC:
8536909599
ECCN:
EAR99

FeatherMate Evaluation Kit

Amphenol / SV Microwave FeatherMate Evaluation Kit is a high-speed, high-density cable solution that includes everything required to test the connector and PCB launch. The Kit includes a 4-port FeatherMate connector to 4x 2.92mm (SVK) male 6.0" ø.047 cable assemblies, a printed circuit board with FeatherMate hardware and 4x female 2.92mm (SVK) edge launch connectors, hex tool for installation/removal, and a USB drive with application specifications. The FeatherMate Kit offers solder-free installation (no tools required) and keying eliminates mismating. The kit is ideal for high density, low-force applications, bench-top testing, and automated test equipment (ATP).