TV06UCOMUSB3SZN11P

Amphenol Socapex
523-TV06UCOMUSB3SZN1
TV06UCOMUSB3SZN11P

Mfr.:

Description:
USB Connectors TV MICROCOM-USB3 PLU T, BLACK ZINC NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$267.41 $2,674.10

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
Micro USB Type A Connectors
Plug (Male)
USB 3.0
Solder
8 Contact
1 Port
Straight
Cable Mount
IP68
Brand: Amphenol Socapex
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Shell Plating: Black Zinc Nickel
Factory Pack Quantity: 10
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Small Multi-Pin USB Connectors

Amphenol Socapex Small Multi-Pin USB Connectors provide a working solution (hotplug / unplug) for USB 3.2 Gen1. These specific adaptations of µCom and TVµCom are optimized for USB 3.2 Gen1 and intended for connections and disconnections in harsh environments such as military and aerospace applications. Amphenol Socapex Small Multi-Pin USB Connectors offer a data rate of up to 5GB/s for high-speed USB. The series operates over a -55°C to +125°C temperature range.