USBBFC7

Amphenol Socapex
523-USBBFC7
USBBFC7

Mfr.:

Description:
USB Connectors USB B JNUT REC CAP W/ METAL CHAIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.04 $11.04
$9.38 $93.80
$8.36 $418.00
$8.12 $812.00
$7.78 $1,556.00
$7.54 $3,770.00
$7.27 $7,270.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Protective Caps and Covers
USB Receptacle Cap
Receptacle (Female)
Brand: Amphenol Socapex
Product Type: USB Connectors
Series: USBF TV
Factory Pack Quantity: 10
Subcategory: USB Connectors
Tradename: USB
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

USBF TV USB-A (USB 2.0) Connection System

Amphenol Socapex USBF TV USB-A (USB 2.0) Connection System is designed to resist shock, vibration, and traction and is sealed to an IP68 protection rating. This system allows users to insert a standard USB 2.0 cordset into the metallic plug, protecting it from shocks, dust, and fluids. Additional features include no hazardous on-field cabling and grounding, a Tri-Start Thread coupling mechanism, and improved EMI protection. Ideal applications for Amphenol Socapex USBF TV USB-A (USB 2.0) connecters include embedded computers, railways, navy systems, and battlefield communication systems.

USB 2.0 Harsh Environment Connection System

Amphenol Socapex USB 2.0 Harsh Environment Connection System helps to transform USB 2.0 cord-set into a harsh environment connector. During this transformation, no tools or no cabling operation in the field is required. The metallic plug is connected to the receptacle of the USB cord-set using a tri start thread coupling mechanism. The USB 2.0 connection system is resistant to shock, vibration, and traction and is sealed against fluids and dust (IP67). This harsh environment USB 2.0 connection also features improved EMI protection and mechanical coding. Typical applications are embedded computers, data acquisition, and transmission in the harsh environment. Ideal to use in railways, battlefield communication systems, and navy systems.

Field Industrial Connection Systems

The Amphenol Socapex Field Industrial Connection Systems allow you to use a standard USB 2.0 connection in harsh environments. The connection systems are IP67 rated against fluids and dust, are shock, vibration, and traction resistant, and mechanical coded / polarized (2 positions). The Amphenol Socapex USB Field Industrial Connection Systems do not require cabling operation in the field - no tools required.