uCom-10G+ PTSGGA

Amphenol Socapex
523-COM10GPTSGGA
uCom-10G+ PTSGGA

Mfr.:

Description:
High Speed/Modular Connectors MicroCom Solder Plug PE Green Cad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$344.41 $344.41
$314.38 $3,143.80
$303.11 $9,093.30

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS: N
8 Position
Gold
uCom
Bulk
Brand: Amphenol Socapex
Housing Material: Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Tradename: MicroCom
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

µCom-10Gb+ Ethernet Micro Connectors

Amphenol Socapex µCom-10Gb+ Micro Connectors offer rapid transmission speeds and high resistance to environmental extremes. The receptacle and in-line receptacle are compatible with both thread and push-pull plugs. These miniature connectors are environmentally tested to MIL-DTL-38999 Series III military specifications for the threaded version and MIL-DTL-26482 military specifications for the push-pull version. The rugged IP68 design features four fully insulated twisted wire pairs throughout the connector to minimize cross-talk. The connectors offer 1500VRMS dielectric withstanding voltage in a temperature range of -55°C to +125°C. Amphenol Socapex µCom-10Gb+ Micro Connectors feature a 15mm (0.59") maximum external diameter and can exceed 10Gb/s per IEEE 802.3an-2006 even in the harshest environments.