LMR-900-FR

Amphenol Times Microwave Systems
523-LMR-900-FR
LMR-900-FR

Mfr.:

Description:
Coaxial Cables PRICED PER FOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,093

Stock:
1,093 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.91 $16.91
$16.43 $32.86
$15.47 $77.35
$15.08 $150.80
$14.12 $353.00
$13.43 $671.50
$12.77 $1,277.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
RoHS:  
50 Ohms
Polyethylene (PE)
Brand: Amphenol Times Microwave Systems
Jacket Colour: Black
Maximum Temperature: + 85 C
Product Type: Coaxial Cables
Factory Pack Quantity: 500
Subcategory: Cable
Tradename: LMR
Part # Aliases: 54033
Unit Weight: 120.655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.