2CMA100569R1000

Amphenol Tuchel
523-2CMA100569R1000
2CMA100569R1000

Mfr.:

Description:
AC Power Plugs & Receptacles 2P+E Panel Mounted Socket Outlet. Replaces Part# 316R6W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.04 $65.04
$57.28 $572.80
$55.08 $1,377.00
$53.24 $2,662.00
$50.30 $5,030.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
20 A
200 V / 250 V
Panel Mount
Blue
IP67, IP69
Tough & Safe
Bulk
Brand: Amphenol Tuchel
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Termination Style: Screw
Wire Gauge: 4 AWG to 1.5 AWG
Part # Aliases: 316R6W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

International CE-Rated Industrial Plugs & Sockets

Amphenol-Tuchel International CE-Rated Industrial Plugs and Sockets are used for connecting equipment in various applications where it needs to be possible to connect and disconnect. These plugs and sockets are CE-rated for international applications, including those requiring safety, reliability, and durability. These high-quality, low-voltage devices are part of the Easy & Safe and Tough & Safe product series. Amphenol-Tuchel International CE-Rated Industrial Plugs and Sockets are ideal for a wide range of applications, including data centers, industrial, food and beverage, and more.