T3201-028

Amphenol Tuchel
523-T3201028
T3201-028

Mfr.:

Description:
Circular DIN Connectors FEMALE CABLE CONNECTOR 2 WAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.53 $21.53
$19.38 $193.80
$17.33 $433.25
$16.11 $805.50
$15.90 $3,975.00
$15.72 $7,860.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
DIN
2 Contact
Receptacle
Gold
Cable Mount
Solder
5 A
300 V
IP40
C091 A
C091A
Brand: Amphenol Tuchel
Cable Diameter: 6 mm to 8 mm
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: C091
Wire Gauge: 20 AWG
Part # Aliases: T 3201 028 U
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

C091A Circular Connectors

Amphenol-Tuchel C091A Circular Connectors are designed with metal screw coupling, a plastic backshell, and a metal locking ring. These connectors feature contact arrangements of 2 to 8, 12, and 14, as well as internal strain relief and IP40 protection class when mated. The connectors are available in M16 size with both male and female receptacles that can be used for front- and rear-panel mounting as well as PCB mounting. Typical applications for Amphenol-Tuchel C091A Circular Connectors include heavy equipment, construction, agriculture, packaging machinery, and wireless infrastructure.

C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.