CB4

Amphenol Wilcoxon
523-CB4
CB4

Mfr.:

Description:
Junction Boxes 4 channel BNC, termination junction box, cable grips

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$324.47 $324.47
$304.87 $1,524.35

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Junction Boxes
RoHS:  
Cable Termination Box
Gray
119.1 mm
79.4 mm
54.6 mm
IP66
4X
CB
Brand: Amphenol Wilcoxon
Housing Colour: Gray
Product: Boxes
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 422.105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

USHTS:
8536908530
TARIC:
8536909500
ECCN:
EAR99

CB Cable Termination Junction Boxes

Amphenol Wilcoxon CB Cable Termination Junction Boxes provide two or four channels that are compatible with standard or triaxial sensors. These enclosures feature a NEMA 4X / IP66 rating and are suitable for indoor or outdoor applications. Cord grip inputs offer a quick and secure cable entry into the ABS thermoplastic polymer enclosure. Amphenol Wilcoxon CB junction boxes are manufactured in an approved ISO 9001 facility and come with a lifetime warranty.