803266

Amphenol i2s
523-803266
803266

Mfr.:

Description:
Pressure Sensors - Industrial Pressure Temperature Sensor CCT1172, -1-179bar (gage), M18x1/Hex24, LIN output, highest accuracy: 50-90bar, 20-50C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$338.95 $338.95
$285.97 $1,429.85
$265.76 $2,657.60
$241.32 $6,033.00
50 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
Pressure Temperature Sensors
- 1 bar to + 179 bar
Relative
0.5 %
Digital
M18 x 1
Thread Mount
9 V to 16 V
Brand: Amphenol i2s
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: CCT
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CCT High-Pressure/Temperature Sensors

Amphenol i2s CCT High-Pressure/Temperature Sensors are developed for the high pressures and temperatures in CO2 heat pumps (R744) primarily used for thermal management in vehicles with electric drive (EV). A digital single-wire interface (LIN) ensures reliable transmission of the pressure and temperature readings. A robust stainless steel design enables the sensor to withstand high pressures and temperatures, while a stainless steel pressure measuring element and specially developed additional correction function (for the temperature readings) enable high measuring accuracy.

H2 Pressure Sensors

Amphenol i2s H2 Pressure Sensors are designed for use in hydrogen (H2) applications, such as fuel cells, filling stations, and high-pressure tanks. These sensors measure pressures up to 900bar (30bar for the MPS version), making them ideal for measuring tasks in stationary and mobile hydrogen systems and tanks. The H2 Pressure Sensors withstand harsh environments and provide reliable, precise measurements over their entire lifetime. These devices are available with different analog and digital (SENT/LIN) output signals for optimal system integration.