GPFLBC1232A1HR

Amphenol
523-GPFLBC1232A1HR
GPFLBC1232A1HR

Mfr.:

Description:
Terminals Topflight power cable side power terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.17 $1.70
$0.15 $3.75
$0.13 $13.00
$0.115 $28.75
$0.097 $97.00
$0.091 $227.50
Full Reel (Order in multiples of 12000)
$0.082 $984.00
$0.077 $1,848.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
RoHS:  
Reel
Cut Tape
Brand: Amphenol
Product Type: Terminals
Factory Pack Quantity: 12000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Topflight Connectors

Amphenol Commercial Topflight Connectors are 3mm x 5.7mm-pitch power connectors designed for flexible wire-to-board configurations used in power applications. These connectors provide 18.5A/pin maximum current rating and the wire gauge ranges from AWG# 13 to AWG# 16. The topflight connectors feature special foolproof measures to prevent incorrect insertion between circuits. These connectors are available for a power pin, 4 to 14 circuits for dual-row. The topflight connectors offer a low-insertion-force terminal design, which can reduce mating force. Typical applications include industrial and instrumentation, communications, data, and consumers.