GPFLDH12031HR

Amphenol
523-GPFLDH12031HR
GPFLDH12031HR

Mfr.:

Description:
Power to the Board Topflight power 12P12S cable side housing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20,000
Expected 27/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.71 $0.71
$0.613 $6.13
$0.56 $14.00
$0.544 $54.40

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Bag
Brand: Amphenol
Factory Pack Quantity: 20000
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Topflight Connectors

Amphenol Commercial Topflight Connectors are 3mm x 5.7mm-pitch power connectors designed for flexible wire-to-board configurations used in power applications. These connectors provide 18.5A/pin maximum current rating and the wire gauge ranges from AWG# 13 to AWG# 16. The topflight connectors feature special foolproof measures to prevent incorrect insertion between circuits. These connectors are available for a power pin, 4 to 14 circuits for dual-row. The topflight connectors offer a low-insertion-force terminal design, which can reduce mating force. Typical applications include industrial and instrumentation, communications, data, and consumers.