DS1230YP-70IND+

Analog Devices / Maxim Integrated
700-DS1230YP-70IND
DS1230YP-70IND+

Mfr.:

Description:
NVRAM 256k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.20 $1,968.00
$47.94 $5,752.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
PowerCap Module-34
Parallel
256 kbit
32 k x 8
8 bit
70 ns
5.5 V
4.5 V
85 mA
- 40 C
+ 85 C
DS1230Y
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Part # Aliases: DS1230Y 90-1230Y+P7I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.