MAX12931EASA+

Analog Devices / Maxim Integrated
700-MAX12931EASA+
MAX12931EASA+

Mfr.:

Description:
Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,946

Stock:
5,946 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.80 $6.80
$5.00 $50.00
$4.65 $116.25
$4.09 $409.00
$3.88 $1,164.00
$3.48 $1,740.00
$2.94 $2,940.00
$2.82 $7,050.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX12931
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
1.71 V
3.06 mA
23.9 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX12931BWEVKIT#
Forward Channels: 2 Channel
Maximum Fall Time: 5.1 ns
Maximum Rise Time: 4.5 ns
Pd - Power Dissipation: 470.6 mW
Product Type: Digital Isolators
Pulse Width: 40 ns
Pulse Width Distortion: 0.4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Low Power Digital Isolator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99