MAX133CPL+

Analog Devices / Maxim Integrated
700-MAX133CPL
MAX133CPL+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 3 Digit DMM Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.37 $48.37
$41.37 $413.70
$39.63 $1,188.90
$35.92 $3,592.00
$34.68 $8,670.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX133
Through Hole
PDIP-40
Data Acquisition Systems
DDM Circuit
3 3/4 Digit
1 Channel
5 V
5 V
0 C
+ 70 C
Tube
Architecture: Multi-Slope
Brand: Analog Devices / Maxim Integrated
Interface Type: Parallel
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External
Sampling Rate: 20 S/s
Shutdown: No Shutdown
Factory Pack Quantity: 10
Subcategory: Data Converter ICs
Part # Aliases: MAX133
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.