MAX14430CASE+

Analog Devices / Maxim Integrated
700-MAX14430CASE+
MAX14430CASE+

Mfr.:

Description:
Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,011

Stock:
2,011 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.01 $9.01
$6.75 $67.50
$6.44 $322.00
$5.59 $559.00
$5.34 $1,335.00
$4.86 $2,430.00
$4.30 $4,300.00
$4.18 $10,450.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
Unidirectional
200 Mb/s
3750 Vrms
Galvanic Isolation
5.5 V
1.71 V
9.52 mA
5.6 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Forward Channels: 4 Channel
Maximum Fall Time: 1.4 ns
Maximum Rise Time: 1.6 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.0667 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.3 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX14430, MAX14431, & MAX14432 Digital Isolators

Analog Devices MAX14430, MAX14431, and MAX14432 Digital Isolators are 4-channel fast, low-power digital galvanic isolators with an isolation rating of 3.75kVRMS for 60 seconds. The ADI MAX14430, MAX14431, and MAX14432 transfer digital signals between circuits with different power domains. This transfer is achieved using as little as 0.58mW per channel at 1Mbps with a 1.8V supply.