MAX14840EATA+T

Analog Devices / Maxim Integrated
700-MAX14840EATA+T
MAX14840EATA+T

Mfr.:

Description:
RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,264

Stock:
18,264 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.96 $8.96
$6.37 $63.70
$6.08 $152.00
$5.28 $528.00
$5.04 $1,260.00
$4.59 $2,295.00
$4.07 $4,070.00
Full Reel (Order in multiples of 2500)
$3.95 $9,875.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
TDFN-EP-8
MAX14840E
Transceiver
40 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
1.5 mA
- 40 C
+ 125 C
35 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX14840PMB1#
Operating Supply Voltage: 3.3 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 12 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX14840E
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.